text.skipToContent text.skipToNavigation

Manufacturer Part #

CY7C68013A-100AXI

CY7C68 Series 16 kb RAM EZ-USB FX2LP™ USB Microcontroller - TQFP-100

ECAD Model:
Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 12Mbps
No of Channels: 1
Supply Voltage: 3V to 3.6V
Operating Temp Range: -40°C to +85°C
Package Style:  TQFP-100
Mounting Method: Surface Mount
Features & Applications

EZ-USB FX2LP™ (CY7C68013A/14A) is a low power version of the EZ-USB FX2™ (CY7C68013), which is a highly integrated, low power USB 2.0 microcontroller. By integrating the USB 2.0 transceiver, serial interface engine (SIE), enhanced 8051 microcontroller, and a programmable peripheral interface in a single chip, Cypress has created a cost effective solution that provides superior time-to-market advantages with low power to enable bus powered applications. The ingenious architecture of FX2LP results in data transfer rates of over 53 Mbytes per second, the maximum allowable USB 2.0 bandwidth, while still using a low cost 8051  microcontroller in a package as small as a 56 VFBGA (5mm x 5mm). Because it incorporates the USB 2.0 transceiver, the FX2LP is more economical, providing a smaller footprint solution than USB 2.0 SIE or external transceiver implementations. With EZ-USB FX2LP, the Cypress Smart SIE handles most of the USB 1.1 and 2.0 protocol in hardware, freeing the embedded microcontroller for application specific functions and decreasing development time to ensure USB compatibility.


Features include: USB 2.0 USB IF high-speed certified (TID # 40460272), Single chip integrated USB 2.0 transceiver, smart SIE, and enhanced 8051 microprocessor, Fit, form and function compatible with the FX2, Ultra Low power: ICC no more than 85 mA in any mode, 16 KBytes of on-chip Code/Data RAM,  Four programmable BULK/INTERRUPT/ISOCHRONOUS endpoints,  additional programmable (BULK/INTERRUPT) 64 byte endpoint, 8-bit or 16-bit external data interface, GPIF (General Programmable Interface), Integrated, industry standard enhanced 8051, 3.3V operation with 5V tolerant inputs, separate data buffers for the Setup and Data portions of a CONTROL transfer, four integrated FIFOs, available in Commercial and Industrial temperature grade.

Please see datasheets for additional information.

 

The Cypress CY7C68013A-100AXI is a EZ-USB FX2LP™ USB Microcontroller High-Speed USB Peripheral Controller, 100 pin, TQFP package,  – Lead-Free, industrial temp.

 

Pricing Section
Global Stock:
0
USA:
0
123
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
720
Multiple Of:
72
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$14,068.80
USD
Quantity
Web Price
1
$24.42
3
$22.85
10
$21.25
20
$20.38
40+
$19.54
Product Variant Information section