text.skipToContent text.skipToNavigation

Manufacturer Part #

CY7C68013A-56BAXCT

CY7C68 Series 16 kb RAM EZ-USB FX2LP™ USB Microcontroller - VFBGA-56

ECAD Model:
Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 12Mbps
No of Channels: 1
Supply Voltage: 3V to 3.6V
Operating Temp Range: 0°C to 70°C
Package Style:  VFBGA-56
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
38 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$25,175.00
USD
Quantity
Web Price
2,500+
$10.07
Product Variant Information section