text.skipToContent text.skipToNavigation

Manufacturer Part #

CY7C68013A-56LTXCT

CY7C68013A Series SPI/UART/I2C/USB 3.6 V Surface Mount USB - QFN-56

Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code: 2043
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 480Mbps
No of Channels: 1
Supply Voltage: 3V to 3.6V
Operating Temp Range: 0°C to 70°C
Interface/Version: 2.0
Storage Temperature Range: -65°C to +150°C
Interface Type: SPI/UART/I2C/USB
No of Pins: 56
Supply Current: 85mA
Frequency: 24MHz
Power Dissipation: 300mW
Moisture Sensitivity Level: 3
Package Style:  HVQFN-56
Mounting Method: Surface Mount
Pricing Section
Stock:
2,000
Minimum Order:
2,000
Multiple Of:
2,000
6,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$10,840.00
USD
Quantity
Web Price
2,000+
$5.42
Product Variant Information section