text.skipToContent text.skipToNavigation

Manufacturer Part #

CY7C68013A-56LTXI

CY7C68013A Series 16 kb RAM High-Speed USB Peripheral Controller - QFN-56

Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code: 2025
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 12Mbps
No of Channels: 1
Supply Voltage: 3V to 3.6V
Operating Temp Range: -40°C to +85°C
Package Style:  QFN-56
Mounting Method: Surface Mount
Features & Applications

The CY7C68013A-56LTXI  is a low power version of the EZ-USB FX2™ (CY7C68013), which is a highly integrated, low power USB 2.0 microcontroller.

By integrating the USB 2.0 transceiver, serial interface engine (SIE),enhanced 8051 microcontroller, and a programmable peripheral interface in a single chip,Cypress has created a cost effective solution that provides superior time-to-market advantages with low power to enable bus powered applications

The ingenious architecture of FX2LP results in data transfer rates of over 53 Mbytes per second, the maximum allowable USB 2.0 bandwidth, while still using a low cost 8051 microcontroller in a package as small as a 56 VFBGA (5 mm x 5 mm). Because it incorporates the USB 2.0 transceiver, the FX2LP is more economical, providing a smaller footprint solution

Features:

  • Single chip integrated USB 2.0 transceiver, smart SIE, and enhanced 8051 microprocessor
  • Fit, form, and function compatible with the FX2
  • Ultra low power: ICC No more than 85 mA in any mode
  • Software: 8051 code 
  • Four programmable BULK, INTERRUPT, and
  • Additional programmable (BULK/INTERRUPT) 64-byte endpoint
  • 8-bit or 16-bit external data interface
  • Smart media standard ECC generation
  • GPIF (general programmable interface)
  • Integrated, industry standard enhanced 8051
  • Vectored USB interrupts and GPIF/FIFO interrupts
  • Separate data buffers for the setup and data portions of a CONTROL transfer
  • Integrated I2C controller, runs at 100 or 400 kHz
  • Four integrated FIFOs

Applications:

  • Portable video recorder
  • MPEG/TV conversion
  • DSL modems
  • ATA interface
  • Memory card readers
  • Legacy conversion devices
  • Cameras
  • Scanners
  • Wireless LAN
  • MP3 players
  • Networking
Pricing Section
Stock:
520
Minimum Order:
260
Multiple Of:
260
780
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$3,049.80
USD
Quantity
Web Price
260+
$11.73
Product Variant Information section