text.skipToContent text.skipToNavigation

Manufacturer Part #

CY7C68023-56LTXC

CY7C68033 Series 15 kb RAM Flexible USB NAND Flash Controller - QFN-56

Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 12Mbps
No of Channels: 1
Supply Voltage: 3V to 3.6V
Operating Temp Range: 0°C to 70°C
Package Style:  QFN-56
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
260
Multiple Of:
260
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$3,000.40
USD
Quantity
Web Price
260+
$11.54
Product Variant Information section