text.skipToContent text.skipToNavigation

Manufacturer Part #

CY7C68034-56LTXI

CY7C68034 Series I2C 3.6 V Surface Mount USB - QFN-56

Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 480Mbps
Supply Voltage: 3V to 3.6V
Operating Temp Range: 0°C to 70°C
Interface/Version: 2.0
Storage Temperature Range: -65°C to +150°C
Interface Type: I2C
No of Pins: 56
Supply Current: 43mA
Frequency: 24MHz
Power Dissipation: 300mW
Moisture Sensitivity Level: 3
Package Style:  HVQFN-56
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
260
Multiple Of:
260
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Total
$4,713.80
USD
Quantity
Web Price
260+
$18.13
Product Variant Information section