text.skipToContent text.skipToNavigation

Manufacturer Part #

CY7C68300C-56PVXC

CY7C68 Series EZ-USB AT2LP High Speed Peripheral USB 2.0 Controller - SSOP-56

ECAD Model:
Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 1
Supply Voltage: 3V to 3.6V
Operating Temp Range: 0°C to 70°C
Package Style:  SSOP-56
Mounting Method: Surface Mount
Features & Applications

The EZ-USB AT2LP (CY7C68300C-56PVXC) implements a fixed-function bridge between one USB port and one or two ATA- or ATAPI-based mass storage device ports. This bridge adheres tothe Mass Storage Class Bulk-Only Transport Specification (BOT) and is intended for bus and self powered devices

The AT2LP is the latest addition to the USB mass storage portfolio, and is an ideal cost- and power-reduction path for designs that previously used ISD-300A1,ISD-300LP, or EZ-USB AT2.Specifically, the CY7C68300C/CY7C68301C includes a mode that makes it pin-for-pin compatible with the EZ-USB AT2 (CY7C68300A).

The USB port of CY7C68300C/301C and CY7C68320C/321A (AT2LP) is connected to a host computer directly or with the downstream port of a USB hub. Software on the USB host system issues commands and sends data to the AT2LP and receives status and data from the AT2LP using standard USB protocol

Features:

  • Fixed Function Mass Storage Device - Requires no Firmware
  • Two Power Modes:
  • Self Powered
  • USB Bus Powered
  • Certified Compliant for USB 2.0 (TID# 40490119)
  • 56-pin SSOP and 56-pin QFN Pb-free Packages
  • CY7C68300C is Ideal for Self and Bus Powered Designs
  • Operates at High-Speed (480 Mbps) or Full-Speed (12 Mbps) USB
  • Complies with ATA/ATAPI-6 Specification
  • Supports 48-bit Addressing for Large Hard Drives
  • Supports ATA Security Features
  • Supports any ATA Command with the ATACB Function
  • Supports Mode for BIOS Boot Support
  • Supports ATAPI Serial Number VPD Page Retrieval for Digital
  • Rights Management (DRM) Compatibility
  • Supports PIO Modes 0, 3, and 4, Multiword DMA Mode 2, and UDMA Modes 2, 3, and 4
  • Uses One Small External Serial EEPROM for Storage of USB Descriptors and Device Configuration Data
  • ATA Interface IRQ Signal Support
  • Supports one or two ATA/ATAPI Devices

Applications:

  • Hard Drives
  • CD-ROM, CD-R/W
  • DVD-ROM, DVD-RAM, DVD±R/W
  • MP3 Players
  • Personal Media Players
  • CompactFlash
  • Microdrives
  • Tape Drives
  • Personal Video Recorders
  • Automotive Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
780
Multiple Of:
26
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$9,555.00
USD
Quantity
Web Price
1
$15.31
4
$14.15
15
$13.12
25
$12.74
50+
$12.25
Product Variant Information section