text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order:Order inventroy details 2,500
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 2,500
Multiple Of: 2,500
Quantity Web Price
2,500+ $0.50
Total:

$1,250.00

USD
Attributes
Attributes Table
Data Rate 12Mbps
No of Channels 2
Supply Voltage 1.65V to 5.5V
Operating Temp Range -40°C to +85°C