text.skipToContent text.skipToNavigation

Manufacturer Part #

FSUSB11MTCX

FSUSB11 Series SPDT 5.5 V 12 Mbps Low Power Full Speed USB Switch - TSSOP-14

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1936
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 12Mbps
No of Channels: 2
Supply Voltage: 1.65V to 5.5V
Operating Temp Range: -40°C to +85°C
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Pricing Section
Stock
Web Price:
USD Each
Total
USD

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.

Product Variant Information section