text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 7,400

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.57
250 $0.345
500 $0.33
1,000 $0.32
2,500+ $0.30
Total:

$1.14

USD
Attributes
Attributes Table
Data Rate 480Mbps
No of Channels 2
Supply Voltage 3V to 4.3V
Operating Temp Range -40°C to +85°C
Features and Applications

A switch is used to connect and disconnect electric circuits at will. Switches cover a wide range of types, from subminiature up to industrial plant switching megawatts of power on high voltage supply and distribution lines.

In applications where multiple switching options are required , mechanical switches have long been replaced by electronic switching devices which can be automated and intelligently controlled.

A switch can also be referred to as a "gate" In the philosophy of logic, operational arguments are represented as logic gates. The use of electronic gates to function as a system of logical gates is the fundamental basis for the computer.