text.skipToContent text.skipToNavigation

Manufacturer Part #

FSUSB30UMX

FSUSB30 Series DPDT 4.3 V 480 Mbps SMT Hi Speed USB 2.0 Switch - MLP-10

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2127
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 480Mbps
No of Channels: 2
Supply Voltage: 3V to 4.3V
Operating Temp Range: -40°C to +85°C
Package Style:  MLP-10
Mounting Method: Surface Mount
Features & Applications

FSUSB30 is a low-power, two-port, high-speed USB 2.0 switch. Configured as a double-pole double-throw (DPDT) switch, it is optimized for switching between two high-speed (480  Mbps) sources or a Hi-Speed and Full-Speed (12 Mbps) source. It is compatible with the requirements of USB2.0 and features an extremely low on capacitance (CON) of 3.7 pF.

The FSUSB30 contains special circuitry on the D+/D- pins which allows the device to withstand an overvoltage condition when powered off. This device is also designed to minimize current consumption even when the control voltage applied to the S pin, is lower than the supply voltage (VCC).

Features:

  • Low On Capacitance: 3.7 pF (Typical)
  • Low On Resistance: 6.5 W (Typical)
  • Low Power Consumption: 1 µA (Maximum)
    • –10 µA Maximum ICCT over and Expanded Control Voltage Range (VIN=2.6 V, VCC=4.3 V)
  • Wide -3 dB bandwidth, >720 MHz
  • 8 KV ESD Protection
  • Power-Off Protection when VCC = 0 V, D+/D– pins can Tolerate up to 5.5 V

Applications:

  • Cell phone
  • PDA, Digital CameA
  • Notebook LCD Monitor
  • TV
  • Set-top Box

 

Pricing Section
Global Stock:
5,000
Germany (Online Only):
5,000
5,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
5000
Total
$2,700.00
USD
Quantity
Web Price
5,000
$0.54
10,000
$0.515
15,000
$0.49
20,000+
$0.465
Product Variant Information section