
Manufacturer Part #
FSUSB42UMX
FSUSB42 Series DPDT 4.3 V 480 Mbps SMT Hi Speed USB 2.0 Switch - UMLP-10
| |||||||||||
Mfr. Name: | ON Semiconductor | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Package Style:MLP-10 Mounting Method:Surface Mount | ||||||||||
Date Code: | 2013 |
Product Specification
Shipping Information:
ECCN:
PCN Information:
Product Lifecycle:
Technical Attributes
Data Rate: | 480Mbps |
No of Channels: | 2 |
Supply Voltage: | 3V to 4.3V |
Operating Temp Range: | -40°C to +85°C |
Package Style: | MLP-10 |
Mounting Method: | Surface Mount |
Features & Applications
FSUSB42 is a bi-directional, low-power, two-port, Hi-Speed, USB2.0 switch. Configured as a double-pole, double-throw switch (DPDT) switch, it is optimized for switching between two Hi-Speed (480 Mbps) sources or a Hi-Speed and Full-Speed (12 Mbps) source.
The FSUSB42 is compatible with the requirements of USB2.0 and features an extremely low on capacitance (CON) of 5.5 pF. The wide bandwidth of this device (720 MHz) exceeds the bandwidth needed to pass the third harmonic, resulting in signals with minimum edge and phase distortion. Superior channel-to-channel crosstalk also minimizes interference.
Features:
- Low On Capacitance: 3.7 pF Typical
- Low On Resistance: 3.9 W Typical
- Low Power Consumption: 1µA Maximum
- 15 µA Maximum ICCT over and Expanded Control Voltage Range (VIN= 1.8 V, VCC= 4.4 V)
- Wide -3d B Bandwitch: > 720 MHz
- 8 kV ESD Rating, >16 kV Power/GND ESD Rating
- Over-Voltage Tolerance (OVT) on all USB Ports Up to 5.25 V without External Components
Applications:
- Cell phone, PDA, Digital Camera, and Notebook
- LCD Monitor, TV, and Set-Top Box
Available Packaging
Package Qty:
5000 per
Package Style:
MLP-10
Mounting Method:
Surface Mount