text.skipToContent text.skipToNavigation

Manufacturer Part #

FT220XS-U

USB Full Speed to 4-Bit SPI/FT1248 IC with USB Charger Detection, SSOP-16

ECAD Model:
Mfr. Name: FTDI Chip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 500kbps
No of Channels: 1
Supply Voltage: 5V
Operating Temp Range: -40°C to +85°C
Package Style:  SSOP-16
Mounting Method: Surface Mount
Features & Applications
The FT220XS-U is a USB to FTDI's proprietary FT1248 interface. It is available in 16 pin SSOP package.

Features:

  • FT1248 serial parallel interface in 1, 2 or 4 bit wide mode
  • Similar to an SPI slave in 1 bit mode
  • Entire USB protocol handled on the chip. No USB specific firmware programming required
  • Data transfer rates to 500 kByte/s
  • Configurable CBUS I/O pin
  • Device supplied pre-programmed with unique USB serial number
  • Integrated +3.3V level converter for USB I/O
  • True 3.3V CMOS drive output and TTL input. (operates down to 1V8 with external pull-ups)
  • Configurable I/O pin output drive strength; 4 mA(min) and 16 mA(max)
  • Integrated power-on-reset circuit
  • Fully integrated AVCC supply filtering - no external filtering required
  • + 5V Single Supply Operation
  • Internal 3V3/1V8 LDO regulators
  • Low USB bandwidth consumption
  • UHCI/OHCI/EHCI host controller compatible
  • USB 2.0 Full Speed compatible
  • Extended operating temperature range; -40 to 85 °C

Applications:

  • USB to SPI interface in 1-bit mode
  • Upgrading Legacy Peripherals to USB
  • Utilising USB to add system modularity
  • USB Industrial Control
  • USB MP3 Player Interface
  • USB FLASH Card Reader and Writers
  • Set Top Box PC - USB interface
  • USB Digital Camera Interface

View the available FT220 series of USB chargers

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
1000
Multiple Of:
100
Total
$1,600.00
USD
Quantity
Web Price
100+
$1.60
Product Variant Information section