text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 3,000

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $1.04
250 $0.69
500 $0.665
750 $0.65
1,500+ $0.625
Total:

$2.08

USD
Attributes
Attributes Table
Supply Voltage 2.8V to 5.5V
Operating Temp Range -40°C to +85°C
Interface/Version 3.1
Storage Temperature Range -65°C to +150°C
Interface Type I2C
No of Pins 9
Moisture Sensitivity Level 1