text.skipToContent text.skipToNavigation

Manufacturer Part #

FUSB307BMPX

FUSB307B Series I²C Interface USB 3.0 Type-C Port Controller - WQFN-16

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2003
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 1
Supply Voltage: 2.8V to 5.5V
Operating Temp Range: -45°C to +85°C
Interface/Version: 3.0
Storage Temperature Range: -65°C to +150°C
Interface Type: I2C
No of Pins: 16
Supply Current: 560A
Protocols Supported: USB
Frequency: 1MHz
Moisture Sensitivity Level: 1
Package Style:  QFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
3000
Total
$1.01
USD
Quantity
Web Price
1
$1.01
50
$0.865
100
$0.84
500
$0.79
1,500+
$0.755
Product Variant Information section