text.skipToContent text.skipToNavigation

Manufacturer Part #

LIF-UC110-SG48ITR50

1.26 V USB Type C Surface Mount Solution Gen1 CD/PD for Charger - QFN-48

Mfr. Name: Lattice Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1529
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage: 1.14V to 1.26V
Operating Temp Range: -40°C to +100°C
Package Style:  QFN-48
Mounting Method: Surface Mount
Pricing Section
Stock:
40
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Total
$1.68
USD
Quantity
Web Price
1
$1.68
5
$1.68
10
$1.68
15
$1.68
25+
$1.68
Product Variant Information section