text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX14578AEETE+T

USB Battery Charger Detectors

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Battery Management
Supply Voltage: 2.8V to 5.5V
Supply Current: 1.3µA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Package Style:  TQFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
45 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$3,625.00
USD
Quantity
Web Price
2,500+
$1.45
Product Variant Information section