text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX1558HETB+T

Dual, 3mm x 3mm, 1.2A/Programmable-Current USB Switches with Autoreset

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Configuration: USB
Input Voltage: 2.75V to 5.5V
No of Elements: Dual
On-state Resistance-Max: 75mΩ
Rated Current-Max: 1.2A
Type: Power Switch
Operating Temp Range: -40°C to +85°C
Turn-off Delay Time: 100µs
Turn-on Delay Time: 1.4ms
Current - Limit: 2A
Rise Time: 4ms
Fall Time: 3ms
Package Style:  TDFN-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$3,800.00
USD
Quantity
Web Price
2,500+
$1.52
Product Variant Information section