text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX1874ETE+

Dual-Input, USB/AC Adapter, 1-Cell Li+ Charger with OVP and Thermal Regulation

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Configuration: Linear
Number of Cells: 1
Supply Voltage: 4.35V to 6.5V
Input Voltage-Max: 6.5V
Supply Current: 6mA
Power Dissipation: 1.7W
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 16
Moisture Sensitivity Level: 1
Package Style:  TQFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
180
Multiple Of:
60
Total
$475.20
USD
Quantity
Web Price
60
$3.26
120
$2.68
180
$2.64
240+
$2.61
Product Variant Information section