text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX3421EEHJ+

USB Peripheral/Host Controller with SPI Interface

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 2213
Product Specification Section
Maxim Integrated MAX3421EEHJ+ - Technical Attributes
Attributes Table
Data Rate: 12Mbps
No of Channels: 1
Supply Voltage: 3V to 3.6V
Operating Temp Range: -40°C to +85°C
Interface/Version: 2.0
Storage Temperature Range: -65°C to +150°C
Interface Type: SPI
No of Pins: 32
Supply Current: 45mA
Protocols Supported: USB 2.0
Frequency: 26MHz
Power Dissipation: 1047mW
Moisture Sensitivity Level: 1
Package Style:  TQFP-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
360
Germany (Online Only):
360
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
360
Multiple Of:
360
Total
$3,650.40
USD
Quantity
Web Price
360
$10.14
720+
$10.06
Product Variant Information section