text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX4899AEETE+T

MAX4899AE Series 3.6 V 2 Channel Surface Mount USB - TQFN-16

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 480Mbps
No of Channels: 2
Supply Voltage: 3.6V
Operating Temp Range: -40°C to +85°C
Interface/Version: 2.0
Storage Temperature Range: -65°C to +150°C
No of Pins: 16
Supply Current: 120mA
Power Dissipation: 1667mW
Package Style:  TQFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$8,600.00
USD
Quantity
Web Price
2,500+
$3.44
Product Variant Information section