text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX4906EFELB+T

MAX4906EF Series Ethernet 3.6 V 2 Channel Surface Mount USB - MICRO-10

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 2132
Product Specification Section
Maxim Integrated MAX4906EFELB+T - Technical Attributes
Attributes Table
Data Rate: 480Mbps
No of Channels: 2
Supply Voltage: 3.6V
Operating Temp Range: -40°C to +85°C
Interface/Version: 2.0
Storage Temperature Range: -65°C to +150°C
Interface Type: Ethernet
No of Pins: 10
Supply Current: 120mA
Power Dissipation: 403mW
Package Style:  MICRO-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$7,100.00
USD
Quantity
Web Price
2,500+
$2.84
Product Variant Information section