text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX8903CETI+

2A 1-Cell Li+ DC-DC Charger for USB and Adapter Power

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage: 16V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Interface Type: USB
Supply Current: 2A
Power Dissipation: 2286mW
Moisture Sensitivity Level: 1
Package Style:  TQFN-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
150
Multiple Of:
75
Total
$631.50
USD
Quantity
Web Price
75
$5.18
150
$4.21
225+
$4.14
Product Variant Information section