text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP2221-I/ST

USB TO I2C BRIDGE DEVICE

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP2221-I/ST - Technical Attributes
Attributes Table
Data Rate: 12Mbps
No of Channels: 1
Supply Voltage: 3V to 5.5V
Operating Temp Range: -40°C to +85°C
Interface/Version: 2.0
Storage Temperature Range: -65°C to +150°C
Interface Type: I2C/UART/USB/HDI/Serial
No of Pins: 14
Supply Current: 15mA
Protocols Supported: USB
Frequency: 12MHz
Power Dissipation: 800mW
No of Ports: Single
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
192
Multiple Of:
96
Total
$516.48
USD
Quantity
Web Price
96
$2.69
576
$2.63
768
$2.61
1,920
$2.56
2,880+
$2.51
Product Variant Information section