text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC2012ZM-TR

MIC2010 Series 5.5 V Surface Mount Dual Channel USB Power Switch - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC2012ZM-TR - Technical Attributes
Attributes Table
No of Channels: 2
Supply Voltage: 4.5V to 5.5V
Operating Temp Range: 0°C to 70°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$6,725.00
USD
Quantity
Web Price
2,500+
$2.69
Product Variant Information section