
Manufacturer Part #
PI3USB102GZLEX
Single Channel 480 Mbps 2:1 Multiplexer/Demultiplexer USB 2.0 Switch - TQFN-10
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A991.b.1
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Technical Attributes
Attributes Table
Data Rate: | 480Mbps |
No of Channels: | 2 |
Supply Voltage: | 3V to 5.5V |
Operating Temp Range: | -40°C to +85°C |
Package Style: | TQFN-10 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
15,925
USA:
15,925
On Order:
0
Factory Lead Time:
41 Weeks
Quantity
Web Price
1
$0.48
50
$0.41
100
$0.40
500
$0.375
1,500+
$0.36
Product Variant Information section
Available Packaging
Package Qty:
3500 per
Package Style:
TQFN-10
Mounting Method:
Surface Mount