text.skipToContent text.skipToNavigation

Manufacturer Part #

S1R72U06F12E100

USB FS Host controller with embedded HID and Mass Storage class

ECAD Model:
Mfr. Name: Epson Electronics America
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Epson Electronics America S1R72U06F12E100 - Technical Attributes
Attributes Table
Data Rate: 12Mbps
No of Channels: 1
Supply Voltage: 1.65V to 5.5V
Operating Temp Range: -40°C to +85°C
Interface/Version: 2.0
Storage Temperature Range: -65°C to +150°C
No of Pins: 48
Supply Current: 5mA
Frequency: 24MHz
Package Style:  QFP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1250
Multiple Of:
250
Total
$6,837.50
USD
Quantity
Web Price
250+
$5.47
Product Variant Information section