text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 11

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 12 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $2.31
100 $1.63
250 $1.52
500 $1.44
1,500+ $1.23
Total:

$4.62

USD
Attributes
Attributes Table
Data Rate 400kbps
Supply Voltage 4.1V to 22V
Operating Temp Range -40°C to +105°C
Interface/Version 2.0
Interface Type USB
Supply Current 160µA