text.skipToContent text.skipToNavigation

Manufacturer Part #

UCS1003-1-BP-TR

UCS1003-1 Series 750 uA 5.5 V Programmable USB Port Power Controller - QFN-20

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage: 4.5V to 5.5V
Operating Temp Range: -40°C to +125°C
No of Pins: 20
Moisture Sensitivity Level: 3
Package Style:  QFN-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$9,100.00
USD
Quantity
Web Price
5,000+
$1.82
Product Variant Information section