text.skipToContent text.skipToNavigation

Manufacturer Part #

USB5744T/2GX01

4-Port Super Speed/Hi-Speed USB Controller Hub (Low Pincount)

Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 5Gbps
Supply Voltage: 1.08V to 3.6V
Operating Temp Range: 0°C to 70°C
Interface/Version: 3.1
Storage Temperature Range: -55°C to +150°C
Interface Type: USB
No of Pins: 56
Protocols Supported: USB
Frequency: 25MHz
Power Dissipation: 1.4W
No of Ports: Quad
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Total
$12,750.00
USD
Quantity
Web Price
3,000+
$4.25
Product Variant Information section