text.skipToContent text.skipToNavigation

Manufacturer Part #

USB7050/KDX

4-Port USB 3.1 Gen1 Hub with USB Power Delivery on 3 Ports

Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 1823
Product Specification Section
Technical Attributes
Attributes Table
Operating Temp Range: -40°C to +85°C
Interface/Version: 3.1
Storage Temperature Range: -55°C to +150°C
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Features and Applications

Microchip Technology has introduced two new device families which simplify the implementation of USB Type-C™ Power Delivery (PD) functionality across a range of applications.

APPLICATIONS
• Docking stations
• PC monitors
• Automotive infotainment equipment

FEATURES
• Certified compliant with USB 3.1 Gen 1 specifications
• Integrated USB 2.0 hub controller to support legacy devices
• Supported by MPLAB Connect Configurator tool
• Supports USB-IF BC1.2 charging profiles:
 – DCP: Dedicated Charging Port for power brick with no data
 – CDP: Charging Downstream Port, supplying 1.5A with data
 – SDP: Standard Downstream Port, supplying 0.5A with data
 – Custom profile

Pricing Section
Stock
198
Minimum Order:
168
Multiple Of:
168
On Order:
0
Factory Stock:Factory Stock:
168
Factory Lead Time:
7 Weeks
Total
$1,090.32
USD
Quantity
Web Price
168+
$6.49
Product Variant Information section