text.skipToContent text.skipToNavigation

Manufacturer Part #

CY9EF226BPMC-GSE2

CY9EF22xx Series 2 MB Flash 208 KB RAM 128 MHz 32-Bit Microcontroller -LQFP-176

Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code: 2002
Product Specification Section
Technical Attributes
Attributes Table
Family Name: CY9EF226
Core Processor: ARM Cortex R4
Program Memory Type: Flash
Flash Size (Bytes): 2MB
RAM Size: 208kB
Speed: 128MHz
No of I/O Lines: 117
InterfaceType / Connectivity: CANbus/I2C/LINbus/SPI/UART/USART
Peripherals: DMA/I2S/LVD/POR/PWM/Watchdog
Supply Voltage: 1.8V to 5.5V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 50-chx10-bit
Package Style:  LQFP-176
Mounting Method: Surface Mount
Pricing Section
Stock:
800
Minimum Order:
40
Multiple Of:
40
On Order:
0
Factory Stock:Factory Stock:
0
Total
$546.80
USD
Quantity
Web Price
40+
$13.67
Product Variant Information section