text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 100
Multiple Of: 100
Quantity Web Price
100+ $18.84
Total:

$1,884.00

USD
Attributes
Attributes Table
Isolation Non Isolated
No of Outputs Single
Output Voltage 12V
Input Voltage 7V to 42V
Operating Temp Range -40°C to +125°C
Efficiency 96.5%
Output Current 0A to 15A
Switching Frequency-Max 2MHz
Dimension L  19mm x W  13mm x H  5.3mm