text.skipToContent text.skipToNavigation

Manufacturer Part #

MPXV5100DP

MPXV5100 Series 0-100 kpa Differential Piezoresistive Transducer Pressure Sensor

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Pressure Range: 0kPa to 100kPa
Sensor Type: Differential
Output Type: Voltage
Pressure Accuracy (%): ±2.5%
Supply Voltage: 4.75V to 5.25V
Supply Current: 7mA
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
375
Multiple Of:
25
Total
$4,372.50
USD
Quantity
Web Price
25
$14.58
50
$12.17
75
$11.94
100
$11.78
125+
$11.66
Product Variant Information section