text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP160AFCT300T2G

NCP160 Series 3 V 250 mA Ultra-Low Noise High PSRR LDO Regulator - WLCSP-4

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Input Voltage-Min: 1.9V
Input Voltage-Max: 5.5V
Output Voltage Range: 0.3V to 6V
Output Voltage Fixed: 3V
Dropout Voltage-Max: 155V
Output Current-Max: 250mA
Operating Temp Range: -40°C to +125°C
Quiescent Current: 18µA
No. of Outputs: 1
Load Regulation (%): 0.001%
Line Regulation (%): 0.02%
Package Style:  WLCSP-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
10000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,550.00
USD
Quantity
Web Price
5,000+
$0.255
Product Variant Information section