text.skipToContent text.skipToNavigation

Manufacturer Part #

TLE9954QSW4033AUMA1

MOTIX Series 72 KB Flash 6 kB RAM 40 MHz 32-Bit Microcontroller - LIQFN-58

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies TLE9954QSW4033AUMA1 - Technical Attributes
Attributes Table
Family Name: MOTIX™
Core Processor: ARM Cortex M23
Program Memory Type: Flash
RAM Size: 6kB
Supply Voltage: 5.5V to 29V
Operating Temp Range: -40°C to +175°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
Total
$8,300.00
USD
Quantity
Unit Price
2,000+
$4.15
Product Variant Information section