text.skipToContent text.skipToNavigation

Manufacturer Part #

001-0002

50 Ohms 928 MHz Dipole 2dBi Antenna for Reverse Polarity SMA

ECAD Model:
Mfr. Name: Laird Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Gain: 2dB
VSWR: 2.5
Polarization: Linear Vertical
No of Bands: 1
Application Type: Antenna
Output Impedance: 50Ω
Operating Frequency: 902MHz to 928MHz
Operating Temp Range: -20°C to +65°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$797.50
USD
Quantity
Web Price
50+
$15.95
Product Variant Information section