text.skipToContent text.skipToNavigation

Manufacturer Part #

1000418

2.4 to 5.8 GHz 4/4.2 dBi WLAN / BT /Zigbee Embedded Stamped Metal Antenna

ECAD Model:
Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Gain: 4dBi/4.2dBi
VSWR: 2
Polarization: Linear
No of Bands: 4
Application Type: WiFi
Output Impedance: 50Ω
Operating Frequency: 2.4GHz to 5.825GHz
Features & Applications

Ethertronics an AVX group company provides a wide-ranging antenna supply service to OEMs from design concept to volume production.

APPLICATIONS
• Automotive
• Mobile phones
• M2M communications
• Wearable devices and headsets
• Smart grid devices
• Laptop computers and tablets
• Point-of-sale terminals
• Smart metering and home automation
• Healthcare equipment
• Navigation equipment and tracking devices
• Radar equipment

BENEFITS OF AVX ANTENNAS
• Shorter time to market
• Better performance and isolation with patented Isolated Magnetic Dipole™ technology
• Tuning capabilities for performance optimization
• Embedded on-board, embedded off-board and external standard antenna options available for all main frequencies
• Sample kits, evaluation boards, datasheets, application notes, and DXF files available
• Testing services provided

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
540
Multiple Of:
540
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,516.40
USD
Quantity
Web Price
540+
$4.66
Product Variant Information section