text.skipToContent text.skipToNavigation

Manufacturer Part #

1001011

2 W 2 VSWR 1.561 GHz 1.575 GHz GPS Surface Mount Chip RF Antenna

ECAD Model:
Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Antenna Type: Chip
Gain: -1.8dBidB
VSWR: 2
No of Bands: 2
Rated Power: 2W
Application Type: GPS/GNSS
Termination Style: Solder
Operating Frequency: 1.57GHz to 1.58GHz
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
2,250
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
2250
Multiple Of:
2250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,520.00
USD
Quantity
Web Price
2,250+
$1.12
Product Variant Information section