text.skipToContent text.skipToNavigation

Manufacturer Part #

1002295

WLAN/BT, Stamped Metal ANTENNA, Freq: 2390 - 2490 MHz

ECAD Model:
Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Gain: 4.4dB
VSWR: 2
Polarization: Linear
No of Bands: 1
Application Type: WiFi
Output Impedance: 50Ω
Termination Style: Solder
Operating Frequency: 2.4GHz to 2.485GHz
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
150
Multiple Of:
150
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$195.00
USD
Quantity
Web Price
150
$1.30
300
$1.10
600
$1.08
750
$1.07
2,250+
$1.04
Product Variant Information section