Manufacturer Part #
1513472-5
29 x 12 x 10 mm 3 dBi Gain 2.4 to 5.875 GHz Linear Dual Band Antenna
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Box Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 1513472-5 - Technical Attributes
Attributes Table
| Gain: | 3dBi |
| VSWR: | 3 |
| Operating Frequency: | 2.4GHz to 5.875GHz |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1,000+
$3.21
Product Variant Information section
Available Packaging
Package Qty:
1000 per Box
Mounting Method:
Panel Mount