text.skipToContent text.skipToNavigation

Manufacturer Part #

1513504-1

2400 to 2483.5 MHz 2 dBi 10 W 50 Ohms Single Band Antenna

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Gain: 2dB
VSWR: 2.5
Operating Frequency: 2400MHz to 2483.5MHz
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,250
Multiple Of:
2,250
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Total
$1,687.50
USD
Quantity
Web Price
2,250+
$0.75
Product Variant Information section