
Manufacturer Part #
1513634-1
16 x 6.05 mm 1.565 - 1.585 GHz 0 dB Gain Surface Mount GPS Puck Embedded Antenna
Product Specification Section
TE Connectivity 1513634-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
7A994
This item cannot ship to China, Russia or Venezuela.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 1513634-1 - Technical Attributes
Attributes Table
Gain: | 0dBi |
VSWR: | 3 |
Operating Frequency: | 1.565GHz to 1.585GHz |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Web Price
450
$0.895
900
$0.875
1,800
$0.855
2,250
$0.85
6,750+
$0.81
Product Variant Information section
Available Packaging
Package Qty:
450 per Reel
Mounting Method:
Surface Mount