text.skipToContent text.skipToNavigation

Manufacturer Part #

2344656-6

WLAN DUAL BAND ANTENNA FPC V 100 MHF4 TY

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2125
Product Specification Section
TE Connectivity 2344656-6 - Technical Attributes
Attributes Table
Antenna Type: PCB Trace
Gain: 5dBi
VSWR: 2
Polarization: Linear
No of Bands: 2
Rated Power: 10W
Application Type: WiFi
Output Impedance: 50Ω
Operating Frequency: 2400MHz to 5875MHz
Operating Temp Range: -40°C to +85°C
Pricing Section
Global Stock:
2,900
Germany (Online Only):
2,900
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
100
Multiple Of:
100
Total
$72.00
USD
Quantity
Web Price
100
$0.72
400
$0.685
1,000
$0.665
2,500
$0.645
4,000+
$0.62
Product Variant Information section