text.skipToContent text.skipToNavigation

Manufacturer Part #

2344657-5

FPC ANTENNA, CABLE, MHF, Wi-Fi TRIPLE

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2125
Product Specification Section
TE Connectivity 2344657-5 - Technical Attributes
Attributes Table
Antenna Type: PCB Trace
Gain: 5.3dBi
VSWR: 2.7
Polarization: Linear
No of Bands: 3
Rated Power: 10W
Application Type: WiFi
Output Impedance: 50Ω
Operating Frequency: 2400MHz to 7125MHz
Operating Temp Range: -40°C to +85°C
Pricing Section
Global Stock:
3,000
Germany (Online Only):
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
200
Multiple Of:
200
Total
$170.00
USD
Quantity
Web Price
200
$0.85
400
$0.83
800
$0.81
1,000
$0.80
3,000+
$0.76