text.skipToContent text.skipToNavigation

Manufacturer Part #

ACAG0301-1575-T

ACAG0301 Series 1575 MHz 4.18 dBi Surface Mount GPS Ceramic Chip Antenna

Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Gain: 4.18dBi
VSWR: 2
Polarization: Linear
No of Bands: 1
Bandwidth: 40MHz
Application Type: Antenna
Output Impedance: 50Ω
Termination Style: Solder
Operating Frequency: 1.565GHz to 1.585GHz
Operating Temp Range: -40°C to +85°C
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$1,455.00
USD
Quantity
Web Price
3,000+
$0.485
Product Variant Information section