text.skipToContent text.skipToNavigation

Manufacturer Part #

ACAG0301-15752450-T

ACAG0301 Series 2450 MHz 1.21/3.8 dBi WiFi + GPS Multiband Ceramic Chip Antenna

Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Gain: 1.21dBi/3.8dBi
No of Bands: 2
Bandwidth: 20MHz
Application Type: WiFi
Output Impedance: 50Ω
Termination Style: Solder
Operating Frequency: 1575MHz to 2450MHz
Operating Temp Range: -40°C to +85°C
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$1,455.00
USD
Quantity
Web Price
3,000+
$0.485
Product Variant Information section