text.skipToContent text.skipToNavigation

Manufacturer Part #

ACAG0301-24505500-T

ACAG0301 Series 5850 MHz 4.05 dBi Dual Band WiFi/Bluetooth Chip Antenna

Product Specification Section
Abracon ACAG0301-24505500-T - Technical Attributes
Attributes Table
Antenna Type: Chip
Gain: 2.23dBi/4.05dBi
No of Bands: 2
Bandwidth: 800MHz
Return Loss: -7dB
Application Type: Bluetooth
Termination Style: Solder
Operating Frequency: 2.4GHz to 5.85GHz
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10
Germany (Online Only):
10
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.17
USD
Quantity
Web Price
1
$1.17
15
$1.05
75
$0.985
300
$0.925
1,500+
$0.86