text.skipToContent text.skipToNavigation

Manufacturer Part #

AEACCA115021-S850

AEACCA115021 Series 2.17 GHz 2 dBi Surface Mount GSM I-Bar Adhesive Antenna

Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Gain: 2dBi
VSWR: 2
Polarization: Linear
No of Bands: 2
Rated Power: 10W
Output Impedance: 50Ω
Operating Frequency: 2.17GHz to 824MHz
Operating Temp Range: -40°C to +85°C
Pricing Section
Stock:
0
Minimum Order:
125
Multiple Of:
125
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Total
$456.25
USD
Quantity
Web Price
125+
$3.65
Product Variant Information section