
Manufacturer Part #
ANT-2.45-CHP-T
ANT Series 2.4 GHz 0.5 dBi Gain Omni Directional 1/4-Wave Monopole Chip Antennas
Product Specification Section
Linx Technologies ANT-2.45-CHP-T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Linx Technologies ANT-2.45-CHP-T - Technical Attributes
Attributes Table
Gain: | 0.5dBi |
VSWR: | 2 |
Operating Frequency: | 2.36GHz to 2.54GHz |
Operating Temp Range: | -40°C to +85°C |
Mounting Method: | Surface Mount |
$Features & Applications
The ANT-2.45-CHP-T is a ultra compact high performance chip antenna, ideal for embedding in wireless products including Bluetooth, 802.11, Home RF, ZigBee and other popular standards.
It uses advanced Low Temperature Co-fired Ceramic (LTCC) technology and proprietary elements to achieve superior size and performance characteristics. It is compatible with hand- and reflow assembly and excellent electrical specifications, stability, and outstanding cost-effectiveness make antenna choice for a wide variety of applications.
Features:
- Incredibly compact SMD package
- Superior LTCC technology
- 50 Ω characteristic impedance
- Low loss
- Wide bandwidth
- Favorable linear polarization
- > Unity gain
- No external matching required
- Highly stable over temperature & time
- Hand- and reflow-assembly compatible
- RoHS compliant
- Cost-effective
Applications:
- Bluetooth
- 802.11
- ZigBee
- Wireless PCMCIA Cards
- Telemetry
- Data Collection
- Industrial Process Monitoring
- Compact Wireless Products
- External Antenna Elimination
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
1
$2.70
10
$2.48
50
$2.32
200
$2.19
750+
$2.06
Product Variant Information section
Available Packaging
Package Qty:
1500 per
Mounting Method:
Surface Mount